845-126-541-512

Heilind Number:EDA845-126-541-512
Manufacturer:EDAC
Manufacturer Number:845-126-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-541-512

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in challenging environments. With two rows and 126 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Trust in this Straight-mount Card Edge Connector for secure and efficient board-to-board linking. Elevate your connectivity solutions with this essential component.