845-126-541-802

Heilind Number:EDA845-126-541-802
Manufacturer:EDAC
Manufacturer Number:845-126-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-541-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in Green, featuring a robust housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of 126 positions each, this connector offers seamless integration for your electronic devices. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Choose this Straight mount orientation connector to optimize your PCB assembly process. Explore our range of connectors in the Card Edge Connectors category to find the perfect fit for your project.