845-126-541-804

Heilind Number:EDA845-126-541-804
Manufacturer:EDAC
Manufacturer Number:845-126-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-541-804

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 126 positions and a .1-inch pitch, it offers ample connectivity options while maintaining efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your PCB connections with this essential component for optimal functionality and durability.