845-126-541-812

Heilind Number:EDA845-126-541-812
Manufacturer:EDAC
Manufacturer Number:845-126-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-541-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 126 positions with a pitch of .1 inches, this connector ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. Each row is spaced .2 inches apart, allowing for secure and stable connections. Crafted with precision, the copper alloy contact material guarantees low resistance and high conductivity. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality connector.