845-126-542-212

Heilind Number:EDA845-126-542-212
Manufacturer:EDAC
Manufacturer Number:845-126-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-542-212

Detailed Description

Enhance your electronic connections with our Double Row Board-to-Board PCB Connector, designed for seamless integration in your devices. This high-performing connector features 126 positions, offering ample room for multiple connections. Crafted with precision, it ensures reliable conductivity, thanks to its Copper Alloy contact material. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have in your electronic toolkit. Elevate your connectivity solutions with this essential component.