845-126-542-802

Heilind Number:EDA845-126-542-802
Manufacturer:EDAC
Manufacturer Number:845-126-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring two rows and a total of 126 positions, it ensures efficient and secure data transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, guaranteeing longevity and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this green-colored connector for your projects that demand top-notch connectivity solutions.