845-126-555-512

Heilind Number:EDA845-126-555-512
Manufacturer:EDAC
Manufacturer Number:845-126-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-555-512

Detailed Description

Enhance connectivity within your circuitry with our innovative Green Board To Board PCB Connector. Designed for optimal performance, this connector features a 2-row configuration with 126 positions, ensuring seamless communication between boards. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronics assembly with this essential component.