845-126-555-808

Heilind Number:EDA845-126-555-808
Manufacturer:EDAC
Manufacturer Number:845-126-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-555-808

Detailed Description

Enhance your PCB connectivity with our premium Board-to-Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 126 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.