845-126-556-212

Heilind Number:EDA845-126-556-212
Manufacturer:EDAC
Manufacturer Number:845-126-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-556-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 126 positions, it offers ample opportunities for seamless connectivity. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transfer. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Upgrade your system with this essential component for enhanced functionality and performance.