845-126-556-512

Heilind Number:EDA845-126-556-512
Manufacturer:EDAC
Manufacturer Number:845-126-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 126 positions for optimal data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contact material for reliable conductivity. Its straight mount orientation facilitates easy installation, making it ideal for a range of applications in the electronics industry. Elevate your connectivity solutions with this robust and efficient connector.