845-126-556-802

Heilind Number:EDA845-126-556-802
Manufacturer:EDAC
Manufacturer Number:845-126-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 126 positions each, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize space utilization. With a straight mount orientation, it's easy to install for a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.