845-126-556-812

Heilind Number:EDA845-126-556-812
Manufacturer:EDAC
Manufacturer Number:845-126-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-556-812

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green finish. With dual rows and a total of 126 positions, this connector offers seamless connectivity for your PCB projects. The Copper Alloy contacts ensure reliable signal transmission, even in demanding environments. With a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and efficient assembly. Perfect for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C, making it ideal for both standard and extreme conditions. Upgrade your connectivity solutions with this essential component.