845-126-558-804

Heilind Number:EDA845-126-558-804
Manufacturer:EDAC
Manufacturer Number:845-126-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-558-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 126 positions, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers superior conductivity. Mountable in a right-angle orientation, this connector is ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.