845-126-559-802

Heilind Number:EDA845-126-559-802
Manufacturer:EDAC
Manufacturer Number:845-126-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-559-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers reliable power transmission with an amperage of 3A. Its two rows and 126 positions provide ample connectivity options, while the copper alloy contact material ensures secure and efficient data transfer. With a pitch of .1 inch and a row spacing of .2 inch, precise integration is guaranteed. Designed for right-angle mount orientation, it fits seamlessly into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Trust in its quality and performance to elevate the functionality of your electronic devices.