845-126-560-504

Heilind Number:EDA845-126-560-504
Manufacturer:EDAC
Manufacturer Number:845-126-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-560-504

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 126 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105°C. Each contact point is meticulously engineered from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The straight mount orientation offers versatile installation options, while the vibrant green color adds a touch of visual distinction. Trust in this connector for robust and dependable performance in your electronic systems.