845-126-560-802

Heilind Number:EDA845-126-560-802
Manufacturer:EDAC
Manufacturer Number:845-126-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-126-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-126-560-802

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector features 126 positions with a pitch of .1 inch, ensuring precise and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance even in harsh environments, while the Copper Alloy contact material provides excellent conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.