845-128-500-803

Heilind Number:EDA845-128-500-803
Manufacturer:EDAC
Manufacturer Number:845-128-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-500-803

Detailed Description

Enhance your electronic setups with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this innovative component features a total of 128 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers convenience during installation, making it a versatile choice for various PCB applications. Elevate your projects with this essential connector, ensuring efficient and secure connections every time.