845-128-520-201

Heilind Number:EDA845-128-520-201
Manufacturer:EDAC
Manufacturer Number:845-128-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-520-201

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 128 positions, it offers ample space for secure and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further adds to its versatility, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.