845-128-520-502

Heilind Number:EDA845-128-520-502
Manufacturer:EDAC
Manufacturer Number:845-128-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-520-502

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, boasting a dual-row design for streamlined installations. With 128 positions, it offers ample room for secure linkages, while the .1-inch pitch ensures precise alignment. The durable UL 94V-0 Diallyl Phthalate housing, combined with copper alloy contacts, guarantees long-lasting reliability, even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for efficient and dependable card edge connections on your PCB setups.