845-128-520-512

Heilind Number:EDA845-128-520-512
Manufacturer:EDAC
Manufacturer Number:845-128-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-520-512

Detailed Description

Enhance your electronic connections with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a 2-row layout with a pitch of .1 inch, allowing for secure and stable connections. With a high amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Each of the 128 positions is equipped with copper alloy contact material, offering optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.