845-128-520-802

Heilind Number:EDA845-128-520-802
Manufacturer:EDAC
Manufacturer Number:845-128-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-520-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. The green-colored connector features two rows with a .1-inch pitch and .2-inch row spacing, offering precise alignment for 128 copper alloy contact positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. With a straight mount orientation, this connector facilitates easy installation, making it a must-have in your toolkit for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.