845-128-521-203

Heilind Number:EDA845-128-521-203
Manufacturer:EDAC
Manufacturer Number:845-128-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-203

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring a dual-row configuration with 128 positions, this connector ensures secure and efficient PCB-to-PCB connectivity. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while meeting safety standards. Each contact is crafted from high-quality copper alloy, offering reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in the quality and performance of our Board To Board PCB Connector for seamless electronic integration.