845-128-521-207

Heilind Number:EDA845-128-521-207
Manufacturer:EDAC
Manufacturer Number:845-128-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Boasting a sleek green design, it offers a seamless connection for your electronic components. With an amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows and 128 positions, it accommodates multiple connections with ease. The copper alloy contact material ensures efficient signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides precise and stable connectivity. Designed for straight mounting orientation, it's ideal for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments.Upgrade your PCB setup with this cutting-edge Board-to-Board Connector.