845-128-521-208

Heilind Number:EDA845-128-521-208
Manufacturer:EDAC
Manufacturer Number:845-128-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various applications. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Boasting 128 positions, it allows for extensive connectivity options. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Upgrade your electronic projects with this essential component.