845-128-521-212

Heilind Number:EDA845-128-521-212
Manufacturer:EDAC
Manufacturer Number:845-128-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-212

Detailed Description

Enhance your circuit board connectivity with this robust and efficient Board To Board PCB Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .1 inches pitch and .2 inches row spacing, it offers seamless signal transmission across its 128 positions. Designed for straightforward mounting in a straight orientation, this connector guarantees a secure and stable connection. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments, while its compact form factor ensures versatility in installation. Upgrade your connectivity solutions with this essential component.