845-128-521-503

Heilind Number:EDA845-128-521-503
Manufacturer:EDAC
Manufacturer Number:845-128-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration between circuit boards, it features 128 positions in a dual-row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection and longevity. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your PCB assembly with this essential component.