845-128-521-512

Heilind Number:EDA845-128-521-512
Manufacturer:EDAC
Manufacturer Number:845-128-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-512

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions across 2 rows, ensuring ample connectivity for your electronic projects. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on efficient and stable data transmission. Whether you're working on a personal DIY endeavor or a professional engineering project, this connector, with its straight mount orientation and operating temperature range of -40 to 105°C, is a perfect fit. Upgrade your setup and experience reliable connectivity like never before.