845-128-521-803

Heilind Number:EDA845-128-521-803
Manufacturer:EDAC
Manufacturer Number:845-128-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-803

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers reliable performance even in demanding environments. With dual rows of 128 positions and a pitch of .1 inch, it ensures seamless data transfer. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications, making it a valuable addition to your connectivity solutions.