845-128-521-807

Heilind Number:EDA845-128-521-807
Manufacturer:EDAC
Manufacturer Number:845-128-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact design and straight mount orientation, it offers easy installation in tight spaces. The 128-position, dual-row layout with a .1-inch pitch and .2-inch row spacing allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees dependable performance in various environments. Upgrade your electronic assemblies with this essential connector for optimal functionality and connectivity.