845-128-521-808

Heilind Number:EDA845-128-521-808
Manufacturer:EDAC
Manufacturer Number:845-128-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-808

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless board-to-board integration. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch between rows, it offers a total of 128 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications. Trust in this connector for secure and efficient connectivity in your projects.