845-128-521-812

Heilind Number:EDA845-128-521-812
Manufacturer:EDAC
Manufacturer Number:845-128-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-521-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in a variety of applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it not only ensures reliable connectivity but also adds a touch of color to your PCB layout. With two rows of 128 positions each, it offers ample space for multiple connections, while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your PCB design with this essential component and experience enhanced performance in your electronic devices.