845-128-523-201

Heilind Number:EDA845-128-523-201
Manufacturer:EDAC
Manufacturer Number:845-128-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of 128 positions each, it ensures efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for intricate electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this straight-mount connector.