845-128-523-212

Heilind Number:EDA845-128-523-212
Manufacturer:EDAC
Manufacturer Number:845-128-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts for optimal conductivity. With two rows and a total of 128 positions, it offers ample room for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this Straight mount orientation connector for reliable performance in your projects.