845-128-523-502

Heilind Number:EDA845-128-523-502
Manufacturer:EDAC
Manufacturer Number:845-128-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features a straight mount orientation, perfect for seamless integration into your electronic devices. With a compact .1-inch pitch and dual-row layout, it offers 128 positions for efficient signal transmission. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. Its copper alloy contact material guarantees secure and stable connections, while its 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Upgrade your PCBs with this essential component and experience enhanced performance and reliability.