845-128-523-512

Heilind Number:EDA845-128-523-512
Manufacturer:EDAC
Manufacturer Number:845-128-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. With two rows featuring a total of 128 positions, it offers ample space for seamless signal transmission. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for various environments. Elevate your PCB assembly with this essential component.