845-128-523-802

Heilind Number:EDA845-128-523-802
Manufacturer:EDAC
Manufacturer Number:845-128-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-802

Detailed Description

Enhance your connectivity with our versatile and efficient Board To Board PCB Connector. Designed with precision and durability in mind, this connector features two rows with a total of 128 positions, ensuring seamless communication between your PCBs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the copper alloy contact material and .1-inch pitch deliver optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your system with this essential component for secure and efficient data transfer.