845-128-523-808

Heilind Number:EDA845-128-523-808
Manufacturer:EDAC
Manufacturer Number:845-128-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for precision and durability. Featuring 128 contact positions with a pitch of .1 inch, this connector ensures efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with Copper Alloy contacts, it offers optimal conductivity and corrosion resistance. With a straight mount orientation and a row spacing of .2 inches, it allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.