845-128-523-812

Heilind Number:EDA845-128-523-812
Manufacturer:EDAC
Manufacturer Number:845-128-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-523-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Boasting a dual-row design with 128 positions, this connector ensures efficient power transmission with a low amperage of 3 A. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate secure attachment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide array of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.