845-128-524-802

Heilind Number:EDA845-128-524-802
Manufacturer:EDAC
Manufacturer Number:845-128-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-524-802

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Connector. Designed for seamless integration, this connector features a dual-row, 128-position layout with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliability even in demanding environments. With a straight mount orientation, it's easy to install and guarantees a secure connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this top-of-the-line connector for seamless, high-speed data transfer.