845-128-525-207

Heilind Number:EDA845-128-525-207
Manufacturer:EDAC
Manufacturer Number:845-128-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal durability and efficiency, this connector features a dual-row configuration with a total of 128 positions, ensuring seamless data transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing excellent protection against environmental factors. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line PCB connector.