845-128-525-512

Heilind Number:EDA845-128-525-512
Manufacturer:EDAC
Manufacturer Number:845-128-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-525-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, this connector is designed for efficient data transfer, with a contact material of durable Copper Alloy ensuring reliable conductivity. Its UL 94V-0 Diallyl Phthalate housing material offers superior protection, while the dual-row design with 128 positions allows for versatile connections. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your PCB assembly needs.