845-128-525-802

Heilind Number:EDA845-128-525-802
Manufacturer:EDAC
Manufacturer Number:845-128-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-525-802

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a sleek green design, it's not just visually appealing but also reliable, with a durable UL 94V-0 Diallyl Phthalate housing material ensuring safety. The copper alloy contact material guarantees efficient power transmission, while the 128 positions available cater to a wide range of connections. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for densely populated PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Its straight mount orientation and dual rows further enhance its usability, making it a must-have component for seamless board-to-board connections. Upgrade your setup with this high-performance connector and experience enhanced functionality in your projects.