845-128-525-808

Heilind Number:EDA845-128-525-808
Manufacturer:EDAC
Manufacturer Number:845-128-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-525-808

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 128 positions, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect efficient conductivity. The straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity with this essential component for your electronic projects.