845-128-540-207

Heilind Number:EDA845-128-540-207
Manufacturer:EDAC
Manufacturer Number:845-128-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-540-207

Detailed Description

Enhance connectivity in your PCB applications with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a dual-row configuration and a total of 128 positions, it offers ample versatility for your projects. The contact material is crafted from reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds to its convenience. Trust in this connector for efficient and reliable connections in your electronic designs.