845-128-540-212

Heilind Number:EDA845-128-540-212
Manufacturer:EDAC
Manufacturer Number:845-128-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-540-212

Detailed Description

Enhance your PCB connectivity with our advanced Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 128 positions for extensive interfacing capabilities. Crafted with precision, it boasts a contact material of Copper Alloy for optimal conductivity. The durable housing, composed of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector guarantees high performance even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for applications in industrial and commercial settings.