845-128-540-502

Heilind Number:EDA845-128-540-502
Manufacturer:EDAC
Manufacturer Number:845-128-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers not just durability but also safety in operation. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections between boards. The 128 copper alloy contact positions guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and system performance.