845-128-540-512

Heilind Number:EDA845-128-540-512
Manufacturer:EDAC
Manufacturer Number:845-128-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-540-512

Detailed Description

Elevate your PCB connections with our premier Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of 128 copper alloy contact positions, it ensures reliable power transmission at a steady amperage of 3A. The .1-inch pitch and .2-inch row spacing offer exceptional precision, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your connectivity solutions today.