845-128-540-802

Heilind Number:EDA845-128-540-802
Manufacturer:EDAC
Manufacturer Number:845-128-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. Featuring two rows of 128 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. The straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Elevate the functionality of your PCBs with this essential component.