845-128-540-808

Heilind Number:EDA845-128-540-808
Manufacturer:EDAC
Manufacturer Number:845-128-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-540-808

Detailed Description

Elevate your connectivity with this dual-row board-to-board PCB connector, designed for seamless electronic integration. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability while maintaining safety standards. With a contact material of copper alloy, it guarantees reliable signal transmission. Featuring 128 positions in a straight mount orientation, this connector offers high-density connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing make it ideal for compact designs without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connections.