845-128-541-201

Heilind Number:EDA845-128-541-201
Manufacturer:EDAC
Manufacturer Number:845-128-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-128-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-128-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in an attractive Green finish. With a double row layout and a total of 128 positions, this connector offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable and low-resistance connections. Its compact yet robust design, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance even in demanding environments. Upgrade your connectivity solutions with this essential component.